
This 8-element isolated resistor network is rated for 50V with a 5% tolerance and 62.5mW power per element. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The network is packaged in a 1206 case code and is lead-free and RoHS compliant. It is designed for surface mount applications and is available in a cut tape packaging format.
Rohm MNR14E0APJ361 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0APJ361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
