
This 8-element isolated resistor network from Rohm features a 50V DC rated voltage and 5% tolerance. The network is packaged in a 1206 SMD case and is designed for surface mount applications. Operating temperature range is from -55°C to 155°C, and the device is RoHS compliant.
Rohm MNR14E0APJ391 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Technology | THIN FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0APJ391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
