
The MNR14E0APJ431 is an isolated 8-contact resistor network from Rohm, featuring a 1206 package and surface mount design. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. With a power per element rating of 62.5mW, this resistor network is suitable for various applications. The device has a resistance of 430R and a tolerance of 5%.
Rohm MNR14E0APJ431 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0APJ431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
