The MNR14ERAPJ100 is a 4-resistor isolated network from Rohm, featuring a 10R resistance value with a 5% tolerance. It operates over a temperature range of -55°C to 155°C and is designed for surface mount applications. The network is available in a 0603 package, with a tape and reel packaging option for high-volume production. The MNR14ERAPJ100 is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Rohm MNR14ERAPJ100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14ERAPJ100 to view detailed technical specifications.
No datasheet is available for this part.