Bussed resistor network featuring 8 isolated elements, each with a 4.7kR resistance and 5% tolerance. This 10-pin, 0603 SMD component operates within a -55°C to 125°C temperature range and supports a DC rated voltage of 12.5V. Designed for surface mounting, it offers a power dissipation of 31mW per element and is packaged in a 1206 case code (3216 metric).
Rohm MNR15E0RPJ472 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Bussed |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 31mW |
| Power Per Element | 31mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MNR15 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 12.5V |
| Width | 0.063inch |
| Working Voltage | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR15E0RPJ472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.