The MNR18E0APJ113 is a 16-terminal resistor network from Rohm, featuring a single element with a resistance of 11000 Ohms and a tolerance of 5%. It has a compact chip package measuring 3.8mm in length, 1.6mm in width, and 0.45mm in height. The device operates within a temperature range of -55°C to 125°C.
Rohm MNR18E0APJ113 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 3.8 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 11000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MNR18E0APJ113 to view detailed technical specifications.
No datasheet is available for this part.