Surface mount resistor network featuring isolated circuit type and thick film technology. Offers 220 Ohm resistance with a 5% tolerance and a temperature coefficient of ±200ppm/°C. This 16-pin component, with 8 isolated elements, operates within a -55°C to 125°C temperature range and has a DC rated voltage of 25V. Designed for surface mounting, it is lead-free and RoHS compliant.
Rohm MNR18E0APJ221 technical specifications.
| Package/Case | 0602 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | MNR |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.