Surface mount resistor array featuring 8 isolated elements, each with 33 Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, this 16-pin component utilizes thin-film technology and offers a power dissipation of 63mW total, with 62.5mW per element. The 1506 (8 x 0602) convex SMD package is designed for automotive applications and is lead-free and RoHS compliant.
Rohm MNR18E0APJ330 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | MNR |
| Technology | THIN FILM |
| Terminal Pitch | 4mm |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.