Thick film resistor array featuring isolated circuit configuration with 8 elements, each rated at 47kΩ resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, with a 25V DC voltage rating and 62.5mW power dissipation per element. Housed in a 16-pin, 0602 package with a 1506 case code, it offers a 0.25W total power dissipation and is lead-free and RoHS compliant.
Rohm MNR18E0APJ473 technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 0602 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | MNR18 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ473 to view detailed technical specifications.
No datasheet is available for this part.