
Surface mount resistor network featuring 8 isolated elements, each with a resistance of 82 Ohms and a tolerance of 5%. This component is housed in a 1506 (3816 metric) case code, with dimensions of 0.15 inches (length) by 0.063 inches (width) and a height of 0.022 inches. It offers a power dissipation of 63mW for the array and 62.5mW per element, with a maximum operating temperature of 125°C and a minimum of -55°C. Rated for 25V DC, this lead-free and RoHS compliant component is supplied in cut tape packaging.
Rohm MNR18E0APJ820 technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 0602 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | MNR18 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
