Rohm MNR32J0ABJ103 technical specifications.
| Circuit Type | Isolated |
| Height | 550um |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR32J0ABJ103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
