Rohm MNR32J0ABJ181 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3126 |
| Circuit Type | Isolated |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | MNR32 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR32J0ABJ181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
