
This isolated 8-contact resistor network is rated for 200V and has a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in cut tape. The network consists of 4 resistors and has a power per element rating of 125mW. The device is RoHS compliant and has a tolerance of 5%. The dimensions of the network are 0.205inch in length, 0.122inch in width, and 0.026inch in height.
Rohm MNR34J5ABJ270 technical specifications.
| Circuit Type | Isolated |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR34J5ABJ270 to view detailed technical specifications.
No datasheet is available for this part.
