Rohm MNR34J5ABJ560 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Circuit Type | Isolated |
| Height | 0.026inch |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | MNR34 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR34J5ABJ560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
