
Surface mount resistor array featuring 4 isolated elements, each with a 5.6kΩ resistance and 5% tolerance. This component offers a power dissipation of 125mW per element and a total of 125mW. Operating across a temperature range of -55°C to 155°C, it has a DC rated voltage of 200V. The array is housed in a 2012 (5131) imperial/metric case code, with dimensions of 0.205" length, 0.122" width, and 0.026" height. It is lead-free and RoHS compliant.
Rohm MNR34J5ABJ562 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Circuit Type | Isolated |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | MNR34 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.122inch |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR34J5ABJ562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
