
Rohm MNR35J5RJ152 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MNR35 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR35J5RJ152 to view detailed technical specifications.
No datasheet is available for this part.