
Surface mount resistor array featuring 8 isolated resistors, each with a 22kΩ resistance and 5% tolerance. This bussed circuit type component is housed in a 2512 (6432) case code, offering a power dissipation of 63mW per element and a DC rated voltage of 50V. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Rohm MNR35J5RJ223 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | MNR |
| Size Code | 1206 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.122inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR35J5RJ223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
