Rohm MSM5117400F-60T3-K-7 technical specifications.
| Access Time | 30ns |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Rohm MSM5117400F-60T3-K-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
