
Rohm MSM5117405F-60J3-7 technical specifications.
| Access Time | 30ns |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rohm MSM5117405F-60J3-7 to view detailed technical specifications.
No datasheet is available for this part.
