Rohm MSM5117405F-60T3-DK technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 800 |
| RoHS | Compliant |
Download the complete datasheet for Rohm MSM5117405F-60T3-DK to view detailed technical specifications.
No datasheet is available for this part.