
Rohm MSM5118160F-60T3K-MT technical specifications.
| Access Time | 30ns |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | RAM, , Volatile |
| Min Operating Temperature | 0°C |
| Package Quantity | 1170 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MSM5118160F-60T3K-MT to view detailed technical specifications.
No datasheet is available for this part.