
Rohm MTZJT-7224B technical specifications.
| Height | 1.8mm |
| Impedance | 35R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.8mm |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MTZJT-7224B to view detailed technical specifications.
No datasheet is available for this part.
