Rohm MTZJT-7711C technical specifications.
| Package/Case | DO-34 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 11V |
| Zener Current | 20mA |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MTZJT-7711C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.