Rohm MTZJT-774.7B technical specifications.
| Package/Case | DO-34 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 3% |
| Zener Current | 20mA |
| Zener Voltage | 4.675V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MTZJT-774.7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.