
The PML100HZPJV0L5 is a 2W, 5% tolerance, automotive-grade chip resistor from Rohm. It features a 2512 case code and is packaged in cut tape. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 and RoHS. It has a lead-free construction and is suitable for use in automotive applications.
Rohm PML100HZPJV0L5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | PML |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PML100HZPJV0L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.