
Res 0603 0 Ohm 5% 1/4W 0ppm/°C to 150ppm/°C Molded SMD Paper T/R
Rohm PMR03EZPJ000 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.014inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | PMR03 |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR03EZPJ000 to view detailed technical specifications.
No datasheet is available for this part.
