Automotive-grade 2W, 1% tolerance chip resistor with 6mΩ resistance. Features a 2512 (6432 metric) SMD package, operating temperature range of -55°C to 155°C, and is lead-free and RoHS compliant. Designed for demanding automotive applications with AEC-Q200 qualification.
Rohm PMR100HZPFU6L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR100HZPFU6L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.