
Automotive-grade 2512 SMD chip resistor offering 1mR resistance with 1% tolerance. Features a 2W maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. This lead-free, RoHS-compliant component is designed for demanding automotive applications and is supplied in cut tape packaging.
Rohm PMR100HZPFV1L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR100HZPFV1L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.