
Surface mount fixed resistor featuring a 2512 case code and 2 terminations. This metal alloy thick film resistor offers a low resistance of 3mR with a 1% tolerance and a temperature coefficient of 100ppm/°C. Rated for 2W maximum power dissipation, it operates across a wide temperature range from -55°C to 155°C and is compliant with RoHS and automotive AEC-Q200 standards.
Rohm PMR100HZPFV3L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR100HZPFV3L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.