Automotive-grade 2512 chip resistor with 4mΩ resistance and 1% tolerance. Features 2W maximum power dissipation and a wide operating temperature range of -55°C to 155°C. This thick film metal plate resistor is AEC-Q200 qualified and RoHS compliant, supplied in cut tape packaging.
Rohm PMR100HZPFV4L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 4mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR100HZPFV4L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.