
SMD current sense chip resistor featuring 5 milliohms resistance with a 1% tolerance. This metal plate resistor offers 500mW maximum power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in an 0805 (2012 metric) package, it measures 0.079 inches in length, 0.047 inches in width, and 0.022 inches in height. Designed for automotive applications, it meets AEC-Q200 standards and is lead-free and RoHS compliant.
Rohm PMR10EZPFU5L00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR10EZPFU5L00 to view detailed technical specifications.
No datasheet is available for this part.
