
Surface mount fixed resistor, metal alloy construction, 0.5W power rating, 7mΩ resistance, 1% tolerance, and 150ppm/°C temperature coefficient. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to 155°C, and a 2-termination design. Packaged in an 0805 (2012 metric) case code, this lead-free and RoHS compliant component is supplied in cut tape.
Rohm PMR10EZPFU7L00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR10EZPFU7L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.