
The Rohm PMR10EZPFU8L00 is a surface-mount 0805 resistor with a resistance of 8mR and a tolerance of 1%. It is designed for operation over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. The resistor is packaged in a cut tape format and is compliant with RoHS regulations. It is part of the PMR series from Rohm and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification.
Rohm PMR10EZPFU8L00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.019inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR10EZPFU8L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.