
Automotive-grade 1206 SMD chip resistor featuring 5mΩ resistance with 1% tolerance and 1W power dissipation. This thick film metal plate resistor operates across a -55°C to +155°C temperature range and is AEC-Q200 qualified. Measuring 0.126" L x 0.063" W x 0.022" H, it offers ±100ppm/°C temperature coefficient and is supplied on cut tape.
Rohm PMR18EZPFU5L00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR18EZPFU5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
