
1206 SMD chip resistor with 6mΩ resistance and 1% tolerance. Features 1W maximum power dissipation and operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant. Packaged in cut tape.
Rohm PMR18EZPFU6L00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR18EZPFU6L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
