
1W 8mR 1% tolerance chip resistor in a 1206 (3216 metric) SMD package. Features automotive AEC-Q200 qualification and operates across a -55°C to +155°C temperature range. This lead-free, RoHS compliant component offers 2 terminations and is supplied in cut tape packaging.
Rohm PMR18EZPFU8L00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR18EZPFU8L00 to view detailed technical specifications.
No datasheet is available for this part.