Automotive-grade 1206 SMD chip resistor featuring 4mR resistance and 1% tolerance. This metal plate resistor offers 1W maximum power dissipation and a wide operating temperature range of -55°C to 155°C. Designed with 2 terminations and a ±100ppm/°C temperature coefficient, it is AEC-Q200 qualified and RoHS compliant. Packaged in cut tape for efficient assembly.
Rohm PMR18EZPFV4L00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR18EZPFV4L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.