
Surface mount fixed resistor, 1W power rating, 0.005 Ohm resistance with 1% tolerance. Features a 100ppm/°C temperature coefficient and operates across a -55°C to 155°C temperature range. Constructed with metal alloy for general applications, this component is housed in a 1210 (3225 metric) case code and is AEC-Q200 qualified for automotive use. It is lead-free, RoHS compliant, and packaged in cut tape.
Rohm PMR25HZPFU5L00 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 1210 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR25HZPFU5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
