Automotive-grade 1210 SMD chip resistor with 4mΩ resistance and 1% tolerance. Features 1W maximum power dissipation, operating temperature range of -55°C to 155°C, and a ±100ppm/°C temperature coefficient. This lead-free, RoHS compliant component is supplied in 1210 (3225 metric) package size, suitable for automotive applications with AEC-Q200 qualification.
Rohm PMR25HZPFV4L00 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 1210 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR25HZPFV4L00 to view detailed technical specifications.
No datasheet is available for this part.