Rohm PMR25HZPJV2L0 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR25HZPJV2L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
