
The PMR25HZPJV3L0 is a 1W, 5% tolerance, 3 milliohm fixed resistor from Rohm. It is packaged in a 1210 case, measuring 0.026 inch in height, 0.126 inch in length, and 0.098 inch in width. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. It is lead-free and RoHS compliant.
Rohm PMR25HZPJV3L0 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR25HZPJV3L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
