Surface mount fixed resistor featuring metal alloy construction for high performance. This 1W component offers a low 5mΩ resistance with a tight 1% tolerance and 100ppm/°C temperature coefficient. Designed for demanding applications, it meets Automotive AEC-Q200 qualification and operates across a wide temperature range of -55°C to +155°C. The 2010 (5025 metric) case size provides a compact footprint with dimensions of 0.197" L x 0.098" W x 0.026" H. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Rohm PMR50HZPFU5L00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR50HZPFU5L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.