Surface mount fixed resistor, metal alloy construction, 1W power rating, 0.006 Ohm resistance with 1% tolerance. Features 100ppm/°C temperature coefficient, 2 terminations, and a 2010 case code. Automotive AEC-Q200 qualified, lead-free, RoHS compliant, operating from -55°C to 155°C. Packaged in cut tape.
Rohm PMR50HZPFU6L00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR50HZPFU6L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.