Rohm QS5U36TR technical specifications.
| Package/Case | SOT-23-5 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 81mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 81mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS5U36TR to view detailed technical specifications.
No datasheet is available for this part.