
P-channel JFET, surface mount, TSMT6 package. Features 1A continuous drain current (ID) and 30V drain-to-source breakdown voltage. Offers 400mR Rds On Max and 90pF input capacitance. Operates from -55°C to 150°C with 900mW power dissipation. Lead-free and RoHS compliant.
Rohm QS6U24TR technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | -1A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 90pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS6U24TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
