Rohm QSH29TR technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.95mm |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm QSH29TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.