
The QSX7TR is a surface mount NPN transistor with a maximum collector current of 1.5A and a collector-emitter breakdown voltage of 12V. It has a gain bandwidth product of 400MHz and a maximum operating temperature of 150°C. The transistor is RoHS compliant and lead free. It is packaged in a small outline R-PDSO-G6 package and is available in quantities of 3000 per reel.
Rohm QSX7TR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 1.5A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm QSX7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.