Rohm R20T-29J105 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.4 |
| Tolerance | 5 |
| Manufacturer Series | R20 |
| Series | R20 |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm R20T-29J105 to view detailed technical specifications.
No datasheet is available for this part.