Power Field-Effect Transistor, 2A I(D), 800V, 4.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SC-83, TO-263S, D2PAK-3/2
Rohm R8002ANJGTL technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm R8002ANJGTL to view detailed technical specifications.
No datasheet is available for this part.