General purpose rectifier diode featuring Schottky barrier technology. This silicon component offers a 90V repetitive reverse voltage and 200mA average rectified current. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and boasts a 5A peak non-repetitive surge current capability. The compact TUMD2 package measures 1.9mm x 1.3mm x 0.6mm and is supplied on tape and reel.
Rohm RB021VA90TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 900uA |
| Max Reverse Leakage Current | 900uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 90V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB021VA90TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.